3157-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED90328-ND |
Manufacturer | |
Manufacturer Product Number | 3157-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.023" (0.58mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.045" (1.14mm) | |
Length - Overall | 0.190" (4.83mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.82760 | ¥20.69 |
50 | ¥0.76360 | ¥38.18 |
100 | ¥0.73810 | ¥73.81 |
250 | ¥0.63644 | ¥159.11 |
500 | ¥0.61098 | ¥305.49 |
1,000 | ¥0.53454 | ¥534.54 |
2,500 | ¥0.48366 | ¥1,209.15 |