F1206B0R50FSTR | |
---|---|
DigiKey Part Number | 478-F1206B0R50FSTR-ND - Tape & Reel (TR) 478-F1206B0R50FSTRCT-ND - Cut Tape (CT) 478-F1206B0R50FSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206B0R50FSTR |
Description | ACCUGUARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V AC DC Fuse Board Mount (Cartridge Style Excluded) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.047" H (3.10mm x 1.60mm x 1.20mm) | |
DC Cold Resistance | 0.35 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
5 | ¥7.04400 | ¥35.22 |
10 | ¥6.82900 | ¥68.29 |
50 | ¥5.74200 | ¥287.10 |
100 | ¥4.76680 | ¥476.68 |
250 | ¥4.33332 | ¥1,083.33 |
500 | ¥3.68330 | ¥1,841.65 |
1,000 | ¥3.24998 | ¥3,249.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03814 | ¥9,114.42 |
6,000 | ¥2.98290 | ¥17,897.40 |
15,000 | ¥2.87242 | ¥43,086.30 |