6821-0-00-15-00-00-08-0 | |
---|---|
DigiKey Part Number | ED1087-ND |
Manufacturer | |
Manufacturer Product Number | 6821-0-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Turret | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.300" (7.62mm) | |
Length - Overall | 0.445" (11.30mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97900 | ¥19.79 |
25 | ¥1.74720 | ¥43.68 |
50 | ¥1.60420 | ¥80.21 |
100 | ¥1.54180 | ¥154.18 |
250 | ¥1.38452 | ¥346.13 |
500 | ¥1.32162 | ¥660.81 |
1,000 | ¥1.10135 | ¥1,101.35 |
2,500 | ¥1.00698 | ¥2,517.45 |