1379-1 | |
---|---|
DigiKey Part Number | 36-1379-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379-1 |
Description | CONN PC PIN CIRC 0.017DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1379-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.061" (1.55mm) | |
Length - Overall | 0.234" (5.94mm) | |
Flange Diameter | 0.039" (0.99mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
25 | ¥2.23960 | ¥55.99 |
100 | ¥1.82830 | ¥182.83 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.30602 | ¥1,306.02 |
2,500 | ¥1.19403 | ¥2,985.07 |