1218 | |
---|---|
DigiKey Part Number | 36-1218-ND |
Manufacturer | |
Manufacturer Product Number | 1218 |
Description | CONN PC PIN CIRC 0.040DIA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.250" (6.35mm) | |
Length - Below Flange | 0.567" (14.40mm) | |
Length - Overall | 0.832" (21.13mm) | |
Flange Diameter | 0.080" (2.03mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Nickel Silver | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
25 | ¥2.39720 | ¥59.93 |
100 | ¥2.34470 | ¥234.47 |
250 | ¥2.19236 | ¥548.09 |
500 | ¥1.93834 | ¥969.17 |
1,000 | ¥1.45182 | ¥1,451.82 |
2,500 | ¥1.31101 | ¥3,277.53 |