1358-2 | |
---|---|
DigiKey Part Number | 36-1358-2-ND |
Manufacturer | |
Manufacturer Product Number | 1358-2 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1358-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.380" (9.65mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.482" (12.24mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.10000 | ¥77.50 |
100 | ¥2.84060 | ¥284.06 |
250 | ¥2.65736 | ¥664.34 |
500 | ¥2.35210 | ¥1,176.05 |
1,000 | ¥1.80805 | ¥1,808.05 |
2,500 | ¥1.65306 | ¥4,132.65 |