5849-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5849-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5849-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.059" (1.50mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.059" (1.50mm) Dia | |
Pin Size - Below Flange | 0.039" (0.99mm) Dia | |
Length - Above Flange | 0.256" (6.50mm) | |
Length - Below Flange | 0.059" (1.50mm) | |
Length - Overall | 0.345" (8.76mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥3.90800 | ¥97.70 |
50 | ¥3.67800 | ¥183.90 |
100 | ¥3.52450 | ¥352.45 |
250 | ¥3.21792 | ¥804.48 |
500 | ¥3.06472 | ¥1,532.36 |
1,000 | ¥2.52837 | ¥2,528.37 |
3,000 | ¥2.29853 | ¥6,895.59 |