5191-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5191-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5191-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.060" (1.52mm) Dia | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | 0.375" (9.53mm) | |
Length - Below Flange | 0.156" (3.96mm) | |
Length - Overall | 0.594" (15.09mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.16560 | ¥129.14 |
50 | ¥5.05560 | ¥252.78 |
100 | ¥4.83640 | ¥483.64 |
250 | ¥4.39652 | ¥1,099.13 |
500 | ¥3.95680 | ¥1,978.40 |
1,000 | ¥3.51708 | ¥3,517.08 |
3,000 | ¥3.18737 | ¥9,562.11 |