5421-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10496-ND |
Manufacturer | |
Manufacturer Product Number | 5421-0-00-15-00-00-03-0 |
Description | .273" LONG SOLDER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 5421-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.017" (0.43mm) Dia | |
Pin Size - Below Flange | 0.019" (0.48mm) Dia | |
Length - Above Flange | 0.157" (3.99mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.273" (6.93mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥0.98520 | ¥24.63 |
50 | ¥0.90800 | ¥45.40 |
100 | ¥0.87760 | ¥87.76 |
250 | ¥0.75660 | ¥189.15 |
500 | ¥0.72640 | ¥363.20 |
1,000 | ¥0.63560 | ¥635.60 |
2,500 | ¥0.57505 | ¥1,437.62 |