5247-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10495-ND |
Manufacturer | |
Manufacturer Product Number | 5247-0-00-15-00-00-03-0 |
Description | .560" LONG SOLDER PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.031" (0.79mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.031" (0.79mm) Dia | |
Pin Size - Below Flange | 0.031" (0.79mm) Dia | |
Length - Above Flange | 0.450" (11.43mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.560" (14.22mm) | |
Flange Diameter | 0.058" (1.47mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.05560 | ¥51.39 |
50 | ¥1.88820 | ¥94.41 |
100 | ¥1.81440 | ¥181.44 |
250 | ¥1.62916 | ¥407.29 |
500 | ¥1.55494 | ¥777.47 |
1,000 | ¥1.29584 | ¥1,295.84 |
3,000 | ¥1.18476 | ¥3,554.28 |