9372-0-15-15-23-27-10-0 | |
---|---|
DigiKey Part Number | ED1048-ND |
Manufacturer | |
Manufacturer Product Number | 9372-0-15-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.120" (3.05mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.22100 | ¥52.21 |
25 | ¥5.00480 | ¥125.12 |
50 | ¥4.89960 | ¥244.98 |
100 | ¥4.68620 | ¥468.62 |
250 | ¥4.26024 | ¥1,065.06 |
500 | ¥3.83430 | ¥1,917.15 |
1,000 | ¥3.40830 | ¥3,408.30 |
2,500 | ¥3.08879 | ¥7,721.97 |