2110-2-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | ED90579-ND |
Manufacturer | |
Manufacturer Product Number | 2110-2-00-80-00-00-07-0 |
Description | TERM TURRET SINGLE L=5.84MM TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.230" (5.84mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.230" (5.84mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.312" (7.92mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.070" (1.77mm) | |
Diameter - Turret Head | 0.050" (1.27mm) | |
Staking Side OD | 0.047" (1.19mm) | |
Staking Side ID | 0.029" (0.74mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.82750 | ¥82.75 |
1,000 | ¥0.59899 | ¥598.99 |
5,000 | ¥0.51344 | ¥2,567.20 |
10,000 | ¥0.49917 | ¥4,991.70 |