AL 28 | |
---|---|
DigiKey Part Number | 123-AL28-ND |
Manufacturer | |
Manufacturer Product Number | AL 28 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.217" (5.50mm) Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Triple | |
Length - Above Board | 0.217" (5.50mm) | |
Length - Below Flange | 0.098" (2.50mm) | |
Length - Overall | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.079" (2.00mm) | |
Diameter - Turret Head | 0.079" (2.00mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.65428 | ¥827.14 |