1426-2 | |
---|---|
DigiKey Part Number | 36-1426-2-ND |
Manufacturer | |
Manufacturer Product Number | 1426-2 |
Description | CONN PC PIN CIRC 0.024DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1426-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.188" (4.78mm) | |
Length - Below Flange | 0.078" (1.98mm) | |
Length - Overall | 0.291" (7.39mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
25 | ¥1.52720 | ¥38.18 |
100 | ¥1.35460 | ¥135.46 |
250 | ¥1.26004 | ¥315.01 |
500 | ¥1.10258 | ¥551.29 |
1,000 | ¥0.85973 | ¥859.73 |
2,500 | ¥0.78808 | ¥1,970.20 |