6547-0-00-21-00-00-33-0

DigiKey Part Number
ED90556-ND
Manufacturer
Manufacturer Product Number
6547-0-00-21-00-00-33-0
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.248" (6.30mm)
Length - Below Flange
-
Length - Overall
0.253" (6.43mm)
Flange Diameter
0.036" (0.91mm)
Mounting Hole Diameter
0.024" (0.61mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.11500¥51.15
25¥4.90600¥122.65
50¥4.80280¥240.14
100¥4.59340¥459.34
250¥4.17584¥1,043.96
500¥3.75828¥1,879.14
1,000¥3.34065¥3,340.65
2,500¥3.02745¥7,568.62