5137-0-00-15-00-00-38-0 | |
---|---|
DigiKey Part Number | ED1113-ND |
Manufacturer | |
Manufacturer Product Number | 5137-0-00-15-00-00-38-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | - | |
Length - Overall | 0.320" (8.13mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86040 | ¥121.51 |
50 | ¥4.57460 | ¥228.73 |
100 | ¥4.38490 | ¥438.49 |
250 | ¥4.00312 | ¥1,000.78 |
500 | ¥3.81264 | ¥1,906.32 |
1,000 | ¥3.14542 | ¥3,145.42 |
2,500 | ¥2.85948 | ¥7,148.70 |