3154-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED1286-ND |
Manufacturer | |
Manufacturer Product Number | 3154-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | - | |
Length - Overall | 0.260" (6.60mm) | |
Flange Diameter | 0.032" (0.81mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.47440 | ¥36.86 |
50 | ¥1.37760 | ¥68.88 |
100 | ¥1.27820 | ¥127.82 |
250 | ¥1.13096 | ¥282.74 |
500 | ¥1.08168 | ¥540.84 |
1,000 | ¥0.88507 | ¥885.07 |
2,500 | ¥0.81130 | ¥2,028.25 |