PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,216 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.125" (3.18mm) | 0.045" (1.14mm) | 0.190" (4.83mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4,913 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.300" (7.62mm) | - | 0.320" (8.13mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.64831 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.240" (6.10mm) | - | 0.260" (6.60mm) | 0.032" (0.81mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Phosphor Bronze | Tin | 200.0µin (5.08µm) |