1802-0-15-15-43-14-04-0 | |
---|---|
DigiKey Part Number | 1802-0-15-15-43-14-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 1802-0-15-15-43-14-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | - | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.84200 | ¥88.42 |
25 | ¥8.48240 | ¥212.06 |
50 | ¥8.30180 | ¥415.09 |
100 | ¥7.94050 | ¥794.05 |
250 | ¥7.21904 | ¥1,804.76 |
500 | ¥6.49708 | ¥3,248.54 |
1,000 | ¥5.77510 | ¥5,775.10 |
3,000 | ¥5.23372 | ¥15,701.16 |