PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,291 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.100" (2.54mm) | 0.273" (6.93mm) | 0.040" (1.02mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,044 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,428 In Stock 5,300 Factory | 1 : ¥1.97000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) | ||
2,964 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.160" (4.06mm) | 0.060" (1.52mm) | 0.280" (7.11mm) | 0.078" (1.98mm) | 0.047" (1.19mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
33,558 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
3,062 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.180" (4.57mm) | 0.220" (5.59mm) | 0.440" (11.18mm) | 0.078" (1.98mm) | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,450 In Stock 2,600 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Tin | 200.0µin (5.08µm) | ||
1,849 In Stock 5,100 Factory | 1 : ¥10.92000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.210" (5.33mm) | 0.100" (2.54mm) | 0.350" (8.89mm) | 0.172" (4.37mm) | 0.136" (3.45mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
352 In Stock 900 Factory | 1 : ¥15.02000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.045" (1.14mm) Dia | - | 0.200" (5.08mm) | - | 0.225" (5.72mm) | 0.150" (3.81mm) | 0.113" (2.87mm) | Through Hole, Bottom Entry | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
5,050 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.050" (1.27mm) Dia | 0.200" (5.08mm) | 0.060" (1.52mm) | 0.296" (7.52mm) | 0.072" (1.83mm) | 0.051" (1.30mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,074 In Stock | 1 : ¥14.78000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.416" (10.57mm) | 0.719" (18.26mm) | 0.172" (4.37mm) | 0.136" (3.45mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
1,966 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Double End | 0.024" (0.61mm) Dia | 0.035" (0.89mm) Dia | 0.220" (5.59mm) | 0.170" (4.32mm) | 0.515" (13.08mm) | 0.072" (1.83mm) | 0.056" (1.42mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
788 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | PC Pin | Double End | 0.030" (0.76mm) Dia | 0.024" (0.61mm) Dia | 0.195" (4.95mm) | 0.118" (3.00mm) | 0.438" (11.13mm) | 0.110" (2.79mm) | - | Through Hole | Press-Fit | Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
331 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | PC Pin | Double End | 0.025" (0.64mm) Dia | 0.018" (0.46mm) Dia | 0.166" (4.22mm) | 0.153" (3.89mm) | 0.477" (12.12mm) | 0.110" (2.79mm) | - | Through Hole | Press-Fit | Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6 In Stock | 1 : ¥12.72000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.380" (9.65mm) | 0.630" (16.00mm) | 0.172" (4.37mm) | 0.136" (3.45mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - |