11071

DigiKey Part Number
36-11071-ND
Manufacturer
Manufacturer Product Number
11071
Description
CONN PC PIN CIRC 0.040DIA TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.210" (5.33mm)
Length - Below Flange
0.100" (2.54mm)
Length - Overall
0.350" (8.89mm)
Flange Diameter
0.172" (4.37mm)
Mounting Hole Diameter
0.136" (3.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
Polytetrafluoroethylene (PTFE)
Insulation Color
White
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
25¥9.01440¥225.36
100¥8.26400¥826.40
250¥7.51228¥1,878.07
500¥6.76126¥3,380.63
1,000¥6.00999¥6,009.99
2,500¥5.44655¥13,616.38
5,000¥5.25872¥26,293.60
Manufacturers Standard Package