Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥72.67000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Unipolar | 5VDC | - | 4096.0 | 0.088° | - | - | Round - 1.100" Dia (28.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads with Connector | - | 50 Ohms | Flatted Shaft | |||
111 In Stock | 1 : ¥84.94000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 12VDC | 400 mA | 48.0 | 7.5° | - | - | Round - 1.378" Dia (35.00mm) | - | 0.118" (3.00mm) | 0.492" (12.50mm) | 1.650" (42.00mm) | Wire Leads with Connector | - | 4 Ohms | Round Shaft | ||
342 In Stock | 1 : ¥170.69000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 12VDC | 330 mA | 200.0 | 1.8° | - | 32.57 / 230 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | - | 32.6 Ohms | Round Shaft | ||
881 In Stock | 1 : ¥236.73000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 12VDC | 110 mA | 48.0 | 7.5° | ±15% | 1.3 / 9.2 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 110 Ohms | Round Shaft | |||
173 In Stock | 1 : ¥333.57000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 15VDC | 100 mA | 2048.0 | 0.176° | - | 21.2 / 150 | Round - 0.591" Dia (15.00mm) | - | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.787" (20.00mm) | Wire Leads | - | 10 Ohms | Round Shaft | |||
176 In Stock | 1 : ¥335.11000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 10VDC | 350 mA | 1818.0 | 0.198° | - | - | Round - 0.787" Dia (20.00mm) | - | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.984" (25.00mm) | Wire Leads | - | 10 Ohms | Flatted Shaft | |||
682 In Stock | 1 : ¥335.75000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 727.0 | 0.495° | - | 63.7 / 450 | Round - 0.984" Dia (25.00mm) | - | 0.197" (5.00mm) | 0.394" (10.00mm) | 1.378" (35.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
175 In Stock | 1 : ¥339.20000 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 24VDC | 250 mA | 1698.0 | 0.212° | - | 99.1 / 700 | Round - 1.378" Dia (35.00mm) | - | 0.197" (5.00mm) | 0.709" (18.00mm) | 1.650" (42.00mm) | Wire Leads | - | 28 Ohms | Double Flatted Shaft | |||
115 In Stock | 1 : ¥396.06000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 670 mA | 200.0 | 1.8° | - | 9.2 / 64.97 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.906" (23.00mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Round Shaft | ||
208 In Stock | 1 : ¥430.25000 Box | Box | Active | Hybrid | Bipolar | 5.3VDC | 1 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5.3 Ohms | Flatted Shaft | |||
143 In Stock | 1 : ¥465.65000 Bulk | - | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | - | 20.0 | 18° | - | - | Round - 0.394" Dia (10.00mm) | - | 0.059" (1.50mm) | 0.197" (5.00mm) | 0.551" (14.00mm) | PC Pin | -10°C ~ 50°C | 21.5 Ohms | Round Shaft | ||
468 In Stock | 1 : ¥436.88000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | - | 100 / 706 | Square - 1.669" x 1.669" (42.40mm x 42.40mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 1.6 Ohms | Round Shaft | ||
185 In Stock | 1 : ¥469.74000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 400.0 | 0.9° | - | 6 / 42.37 | Square - 1.539" L x 1.539" W (39.10mm x 39.10mm) | 17 | 0.197" (5.00mm) | 0.591" (15.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Round Shaft | ||
123 In Stock | 1 : ¥477.91000 Box | Box | Active | Hybrid | Bipolar | 3.8VDC | 670 mA | 200.0 | 1.8° | ±5% | 8.49 / 60 | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | 11 | 0.197" (5.00mm) | 0.787" (20.00mm) | 0.905" (22.98mm) | Wire Leads | -20°C ~ 50°C | 5.6 Ohms | Flatted Shaft | |||
169 In Stock | 1 : ¥479.64000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
135 In Stock | 1 : ¥455.58000 Box | Box | Active | Hybrid | Bipolar | 4.5VDC | 1 A | 200.0 | 1.8° | ±5% | 49.56 / 350 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 4.5 Ohms | Flatted Shaft | |||
64 In Stock | 1 : ¥527.50000 Box | Box | Active | Hybrid | Bipolar | 5VDC | 1 A | 200.0 | 1.8° | ±5% | 69.39 / 490 | Square - 1.665" x 1.665" (42.30mm x 42.30mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (30.99mm) | Wire Leads | -20°C ~ 50°C | 5 Ohms | Flatted Shaft | |||
423 In Stock | 1 : ¥739.52000 Tray | Tray | Active | - | Bipolar | 24VDC | 2.8 A | 200.0 | 1.8° | - | 294 / 2076 | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | 23 | 0.250" (6.35mm) | 0.811" (20.60mm) | 1.860" (47.24mm) | Wire Leads | -20°C ~ 50°C | 1.1 Ohms | - | |||
54 In Stock | 1 : ¥741.22000 Box | Box | Active | Hybrid | Bipolar | 3.2VDC | 2.8 A | 200.0 | 1.8° | ±5% | 267.64 / 1890 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.13 Ohms | Flatted Shaft | |||
28 In Stock | 1 : ¥1,066.01000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 1.3 A | 200.0 | 1.8° | ±0.2% | 13.7 / 96.74 | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | 11 | 0.197" (5.00mm) | 0.791" (20.10mm) | 0.909" (23.10mm) | Connector | -20°C ~ 50°C | 1.3 Ohms | Integrated Encoder | |||
35 In Stock 88 Factory | 1 : ¥1,836.52000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 38.2 / 270 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
253 In Stock | 1 : ¥1,937.94000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
349 In Stock | 1 : ¥306.13000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 250 mA | 48.0 | 7.5° | ±15% | 1.5 / 10.6 | Round - 1.030" Dia (26.16mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.370" (34.90mm) | Wire Leads | -20°C ~ 70°C | 19.8 Ohms | Round Shaft | |||
103 In Stock | 1 : ¥321.39000 Bulk | Bulk | Active | Permanent Magnet | Unipolar | 5VDC | 450 mA | 48.0 | 7.5° | ±15% | 3.5 / 25 | Round - 1.420" Dia (35.94mm) | - | 0.079" (2.00mm) | 0.445" (11.30mm) | 1.650" (42.00mm) | Wire Leads | -20°C ~ 70°C | 11 Ohms | Round Shaft | |||
123 In Stock | 1 : ¥339.11000 Bulk | Bulk | Active | Permanent Magnet | Bipolar | 5VDC | 400 mA | 100.0 | 3.6° | ±11% | 7 / 49.4 | Round - 1.650" Dia (42.00mm) | - | 0.118" (3.00mm) | 0.450" (11.43mm) | 1.950" (49.48mm) | Wire Leads | -20°C ~ 70°C | 12.5 Ohms | Round Shaft |