Stepper Motors

Results: 6
Packaging
BoxBulk
Voltage - Rated
1.4VDC4.5VDC5VDC5.3VDC
Current Rating (Amps)
1 A2.81 A
Torque - Holding (oz-in / mNm)
38.2 / 27049.56 / 35056.3 / 40069.39 / 490
Mounting Hole Spacing
1.220" (30.99mm)1.220" (31.00mm)
Coil Resistance
1.5 Ohms4.5 Ohms5 Ohms5.3 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
208
In Stock
1 : ¥430.25000
Box
Box
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
135
In Stock
1 : ¥455.58000
Box
Box
Active
Hybrid
Bipolar
4.5VDC
1 A
200.0
1.8°
±5%
49.56 / 350
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
4.5 Ohms
Flatted Shaft
64
In Stock
1 : ¥527.50000
Box
Box
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
85
In Stock
1 : ¥582.08000
Box
Box
Active
Hybrid
Bipolar
1.4VDC
2.81 A
200.0
1.8°
±5%
56.3 / 400
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
1.5 Ohms
Flatted Shaft
7
In Stock
1 : ¥1,362.49000
Bulk
Bulk
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
6
In Stock
1 : ¥1,360.43000
Bulk
Bulk
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
Showing
of 6

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.