WO-5718L-01P-RO | |
---|---|
DigiKey Part Number | 2090-WO-5718L-01P-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-5718L-01P-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 294 / 2076 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.860" (47.24mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.1 Ohms | |
Features | - | |
Rotor Inertia | 11.4gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.52000 | ¥739.52 |
5 | ¥726.53000 | ¥3,632.65 |
10 | ¥713.55800 | ¥7,135.58 |
25 | ¥700.58520 | ¥17,514.63 |
50 | ¥690.20520 | ¥34,510.26 |
100 | ¥674.63700 | ¥67,463.70 |