Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥741.22000 Box | Box | Active | Hybrid | Bipolar | 3.2VDC | 2.8 A | 200.0 | 1.8° | ±5% | 267.64 / 1890 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.13 Ohms | Flatted Shaft | |||
10 In Stock | 1 : ¥620.59000 Box | Box | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200.0 | 1.8° | ±5% | 143.05 / 1010 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.83 Ohms | Flatted Shaft | |||
16 In Stock | 1 : ¥527.50000 Box | Box | Active | Hybrid | Bipolar | 2.5VDC | 2.8 A | 200.0 | 1.8° | ±5% | 178.43 / 1260 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.9 Ohms | Flatted Shaft | |||
5 In Stock | 1 : ¥1,523.76000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.3VDC | 2.8 A | 200.0 | 1.8° | ±5% | 143.03 / 1010 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.8 Ohms | Flatted Shaft | |||
1 In Stock | 1 : ¥564.82000 Box | Box | Active | Hybrid | Bipolar | 2VDC | 2.8 A | 200.0 | 1.8° | ±5% | 77.89 / 550 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 0.7 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥1,756.95000 Bulk | Bulk | Active | Hybrid | Bipolar | 3.2VDC | 2.8 A | 200.0 | 1.8° | ±5% | 267.6 / 1890 | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | 23 | 0.250" (6.35mm) | 0.945" (24.00mm) | 1.856" (47.14mm) | Wire Leads | -20°C ~ 50°C | 1.13 Ohms | Flatted Shaft |