QSH5718-41-28-055 | |
---|---|
DigiKey Part Number | 505-QSH5718-41-28-055-ND |
Manufacturer | |
Manufacturer Product Number | QSH5718-41-28-055 |
Description | STEPPER MOTOR HYBRID BIPOLAR 2V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 2VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 77.89 / 550 | |
Size / Dimension | Square - 2.220" x 2.220" (56.40mm x 56.40mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.7 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 120gcm² | |
Approval Agency | CE | |
Weight | 0.992 lb (449.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥564.82000 | ¥564.82 |
5 | ¥555.11200 | ¥2,775.56 |
10 | ¥545.37900 | ¥5,453.79 |
25 | ¥535.64120 | ¥13,391.03 |
50 | ¥525.90220 | ¥26,295.11 |
100 | ¥518.11090 | ¥51,811.09 |