SW21 NA005

DigiKey Part Number
ASW21-100-ND
Manufacturer
Manufacturer Product Number
SW21 NA005
Description
SPIRAL WRAP 0.2" X 100' NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
0.200" (5.08mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Nylon
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Self Extinguishing
Material Flammability Rating
-
Width
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,405.92000¥1,405.92
5¥1,318.02800¥6,590.14
10¥1,230.16100¥12,301.61
25¥1,168.65720¥29,216.43
50¥1,142.29460¥57,114.73
100¥1,115.93450¥111,593.45
Manufacturers Standard Package