OWS-091630W50A-8 | |
---|---|
DigiKey Part Number | 3949-OWS-091630W50A-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-091630W50A-8 |
Description | SPEAKER 8OHM 1W TOP PORT 95DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-091630W50A-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Microspeaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.11100 | ¥81.11 |
25 | ¥7.47760 | ¥186.94 |
40 | ¥7.17125 | ¥286.85 |
80 | ¥6.74438 | ¥539.55 |
230 | ¥6.14413 | ¥1,413.15 |
440 | ¥5.80414 | ¥2,553.82 |
945 | ¥5.42925 | ¥5,130.64 |
4,900 | ¥4.92588 | ¥24,136.81 |