Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,459 In Stock | 1 : ¥25.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 350 mA | 1.6 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
41,556 In Stock | 1 : ¥27.26000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 2 A | 85 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
11,303 In Stock | 1 : ¥37.27000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,925 In Stock | 1 : ¥37.27000 Cut Tape (CT) 1,000 : ¥21.73749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 1.25 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,695 In Stock | 1 : ¥38.79000 Cut Tape (CT) 1,000 : ¥22.62216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 2 A | 85 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,119 In Stock | 1 : ¥56.22000 Cut Tape (CT) 1,000 : ¥41.22570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 80 V | 1 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
4,291 In Stock | 1 : ¥63.01000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 50 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
1,872 In Stock | 1 : ¥25.74000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 100 mA | 14 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,950 In Stock | 1 : ¥55.50000 Cut Tape (CT) 1,000 : ¥32.35348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
32,443 In Stock | 1 : ¥63.01000 Cut Tape (CT) 1,000 : ¥36.77681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 4.5 A | 50 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
2,271 In Stock | 1 : ¥79.90000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 80 V | 1 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
3,158 In Stock | 1 : ¥92.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 40 V | 2 A | 500 mOhms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | - | - | - | |||
1,487 In Stock | 1 : ¥20.56000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.37VDC | 0 V ~ 400 V | 70 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
414 In Stock | 1 : ¥23.69000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 600 V | 70 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,013 In Stock | 1 : ¥38.97000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 60 V | 2.5 A | 140 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
1,129 In Stock | 1 : ¥39.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 2 A | 160 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
2,860 In Stock | 1 : ¥42.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 3.5 A | 70 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
391 In Stock | 1 : ¥42.63000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 40 V | 3.5 A | 70 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
10,310 In Stock | 1 : ¥44.33000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 600 V | 60 mA | 60 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
461 In Stock | 1 : ¥56.13000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 80 V | 2 A | 160 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
1,004 In Stock | 1 : ¥59.97000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 200 V | 160 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
2,264 In Stock | 1 : ¥89.29000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.37VDC | 0 V ~ 40 V | 1.6 A | 85 mOhms | Gull Wing | -40°C ~ 85°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
852 In Stock | 1 : ¥106.63000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 1500 V | 45 mA | 200 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
2,544 In Stock | 1 : ¥17.25000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 200 V | 180 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
2,610 In Stock | 1 : ¥25.38000 Cut Tape (CT) 2,000 : ¥14.81851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.37VDC | 0 V ~ 200 V | 180 mA | 8 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - |