C574S | |
---|---|
DigiKey Part Number | 306-1322-ND |
Manufacturer | |
Manufacturer Product Number | C574S |
Description | SSR RELAY SPST-NC 70MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C574S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 70 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.56000 | ¥20.56 |
10 | ¥19.27900 | ¥192.79 |
25 | ¥17.13200 | ¥428.30 |
50 | ¥16.27760 | ¥813.88 |
100 | ¥15.42040 | ¥1,542.04 |
300 | ¥15.08257 | ¥4,524.77 |