C234S | |
---|---|
DigiKey Part Number | 306-1313-ND |
Manufacturer | |
Manufacturer Product Number | C234S |
Description | SSR RELAY SPST-NO 180MA 0-200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C234S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.25000 | ¥17.25 |
10 | ¥16.13300 | ¥161.33 |
25 | ¥14.34360 | ¥358.59 |
50 | ¥13.62480 | ¥681.24 |
100 | ¥12.90710 | ¥1,290.71 |
300 | ¥12.62467 | ¥3,787.40 |