CT147 | |
---|---|
DigiKey Part Number | 306-1360-ND |
Manufacturer | |
Manufacturer Product Number | CT147 |
Description | SSR RELAY SPST-NO 2A 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CT147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 160 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥36.84200 | ¥368.42 |
25 | ¥32.74440 | ¥818.61 |
50 | ¥31.10720 | ¥1,555.36 |
100 | ¥29.46980 | ¥2,946.98 |
250 | ¥28.82448 | ¥7,206.12 |