LCA717 | |
---|---|
DigiKey Part Number | 5656-LCA717-ND |
Manufacturer | |
Manufacturer Product Number | LCA717 |
Description | SSR RELAY SPST-NO 2A 0-30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.80000 | ¥48.80 |
10 | ¥45.75500 | ¥457.55 |
25 | ¥40.67280 | ¥1,016.82 |
50 | ¥38.64040 | ¥1,932.02 |
100 | ¥36.60610 | ¥3,660.61 |
250 | ¥32.53876 | ¥8,134.69 |
500 | ¥30.50510 | ¥15,252.55 |
1,000 | ¥28.47146 | ¥28,471.46 |