Solid State Relays (SSR)

Results: 10
Manufacturer
Bright Toward Industrial Co., Ltd.Broadcom LimitedCoto TechnologyLittelfuse Inc.Omron Electronics Inc-EMC DivToshiba Semiconductor and Storage
Series
3642ASSRCOTOMOS™G3VMLCA, OptoMOS®PLA, OptoMOS®TLP3542TLP3545TLP592A
Product Status
ActiveLast Time Buy
Voltage - Input
1.15VDC1.2VDC1.3VDC1.33VDC1.37VDC1.64VDC
Voltage - Load
0 V ~ 60 V0 V ~ 80 V0 V ~ 100 V0 V ~ 800 V
Load Current
100 mA500 mA1 A2 A2.5 A3 A5 A
On-State Resistance (Max)
24 mOhms70 mOhms100 mOhms150 mOhms160 mOhms500 mOhms2 Ohms50 Ohms
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.300", 7.62mm), 5 Leads8-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP6-DIP (Cut), 5 Lead8-DIP
Approval Agency
-CSA, cUL, ULCSA, EN, ULCSA, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
11,052
In Stock
1 : ¥13.05000
Tube
Tube
Last Time Buy
Through Hole
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
4,120
In Stock
1 : ¥28.69000
Tube
Tube
Last Time Buy
Through Hole
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-20°C ~ 85°C
6-DIP (0.300", 7.62mm), 5 Leads
6-DIP (Cut), 5 Lead
-
-
-
6-DIP Pkg
LCA710
SSR RELAY SPST-NO 1A 0-60V
Littelfuse Inc.
2,101
In Stock
1 : ¥47.10000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
2,430
In Stock
1 : ¥26.72000
Tube
Tube
Last Time Buy
Through Hole
SPST-NO (1 Form A)
AC, DC
1.33VDC
0 V ~ 60 V
3 A
70 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, cUL, UL
-
-
PLA170
PLA170
SSR RELAY SPST-NO 100MA 0-800V
Littelfuse Inc.
3,153
In Stock
1,200
Factory
1 : ¥31.91000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
CT147
CT147
SSR RELAY SPST-NO 2A 0-80V
Coto Technology
1,129
In Stock
1 : ¥39.33000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 80 V
2 A
160 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
G3vm-xx(x)CR
G3VM-101CR
SSR RELAY SPST-NO 3A 0-100V
Omron Electronics Inc-EMC Div
112
In Stock
1 : ¥84.91000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.64VDC
0 V ~ 100 V
3 A
150 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
-
-
-
AA36
AA36
SSR RELAY SPST-NO 2.5A 0-60V
Bright Toward Industrial Co., Ltd.
2,269
In Stock
1 : ¥28.69000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 60 V
2.5 A
100 mOhms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
AA42
AA42
DIP-6, 60V / 5.0A, SSR RELAY SPS
Bright Toward Industrial Co., Ltd.
870
In Stock
1 : ¥55.33000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.37VDC
0 V ~ 60 V
5 A
24 mOhms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
-
ASSR-1511-001E
ASSR-1511-001E
SSR RELAY SPST-NO 1A 0-60V
Broadcom Limited
0
In Stock
Check Lead Time
1,100 : ¥34.21609
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.