PLA170 | |
---|---|
DigiKey Part Number | PLA170-ND |
Manufacturer | |
Manufacturer Product Number | PLA170 |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.91000 | ¥31.91 |
10 | ¥29.89700 | ¥298.97 |
25 | ¥26.57760 | ¥664.44 |
50 | ¥25.24760 | ¥1,262.38 |
100 | ¥23.91850 | ¥2,391.85 |
250 | ¥21.26092 | ¥5,315.23 |
500 | ¥19.93206 | ¥9,966.03 |
1,000 | ¥18.60327 | ¥18,603.27 |