Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,559 In Stock 1,000 Factory | 1 : ¥30.39000 Cut Tape (CT) 1,000 : ¥17.71735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 800 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - | |||
2,130 In Stock | 1 : ¥65.87000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2.5 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, UL | - | - |