G3VM-101CR | |
---|---|
DigiKey Part Number | Z8462-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-101CR |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.91000 | ¥84.91 |
10 | ¥79.64100 | ¥796.41 |
25 | ¥70.78800 | ¥1,769.70 |
50 | ¥67.24840 | ¥3,362.42 |
100 | ¥63.70980 | ¥6,370.98 |
250 | ¥56.63044 | ¥14,157.61 |
500 | ¥53.09102 | ¥26,545.51 |
1,000 | ¥49.55171 | ¥49,551.71 |