TLP3542(F)

DigiKey Part Number
TLP3542F-ND
Manufacturer
Manufacturer Product Number
TLP3542(F)
Description
SSR RELAY SPST-NO 2.5A 0-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
100 mOhms
Termination Style
PC Pin
Operating Temperature
-20°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP (Cut), 5 Lead
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.69000¥28.69
10¥25.05300¥250.53
25¥23.74240¥593.56
50¥22.79500¥1,139.75
100¥21.88600¥2,188.60
250¥20.73932¥5,184.83
500¥19.91204¥9,956.02
1,000¥19.11764¥19,117.64
5,000¥17.39345¥86,967.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.