Solenoids

Results: 16
Manufacturer
Adafruit Industries LLCDelta ElectronicsDFRobotLedex Dormeyer Saia, a Division of Johnson ElectricSumida America Inc.
Series
-DSMLDSOLDSTLL-04L-10-2L-11L-15-2L-75-2M-82STA
Packaging
BoxBulk
Type
Closed Frame (Pull)Closed Frame (Pull), TubularOpen Frame (Pull)Open Frame Latching (Pull)
Duty Cycle
10%, 10sec On Max-ContinuousIntermittentPulse
Voltage - Rated
5 ~ 6VDC12VAC12VDC24VDC
Stroke Length
0.125" (3.18mm)0.394" (10.00mm)0.400" (10.16mm)0.500" (12.70mm)0.750" (19.05mm)0.787" (20.00mm)0.875" (22.20mm)1.000" (25.40mm)1.250" (31.75mm)
Power (Watts)
1.3 W6 W6.4 W7.6 W8 W11 W14 W15.1 W29.4 W40 W70 W76 W250 W
DC Resistance (DCR)
570mOhm2Ohm3.6Ohm4.9Ohm6Ohm7.5Ohm9.6Ohm10Ohm13Ohm18Ohm19Ohm22.5Ohm23Ohm110Ohm
Bushing Thread
1-27 UNS-2A3/4-16 UNF3/4-16 UNF-2A3/4-24 UNS-2A3/8-32 UNEF9/16-18 UNF-2A15/32-32 UNF-2A-
Mounting Type
Chassis MountPanel Mount
Termination Style
Quick ConnectQuick Connect - 0.187" (4.7mm)Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm)Wire LeadsWire Leads with Connector
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)0.504" Dia x 0.689" L (12.80mm x 17.50mm)0.737" Dia x 1.490" L (18.72mm x 37.85mm)0.772" Dia x 1.575" L (19.60mm x 40.00mm)0.961" Dia x 1.142" L (24.40mm x 29.00mm)1.000" Dia x 2.000" L (25.40mm x 50.80mm)1.024" L x 0.984" W x 0.866" H (26.00mm x 25.00mm x 22.00mm)1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm)1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)1.490" Dia x 2.380" L (37.85mm x 60.45mm)1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm)1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm)2.010" Dia x 0.990" L (51.05mm x 25.15mm)2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
Diameter - Shaft
0.156" (3.97mm)0.185" (4.70mm)0.247" (6.27mm)0.250" (6.35mm)0.276" (7.00mm)0.307" (7.80mm)0.312" (7.93mm)0.437" (11.10mm)0.438" (11.13mm)0.500" (12.70mm)-
Shaft Detail
ClevisGrooveRoundSlanted Slug
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
F0471A
F0471A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
154
In Stock
1 : ¥247.90000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.500" (12.70mm)
6 W
23Ohm
15/32-32 UNF-2A
Panel Mount
Wire Leads
0.737" Dia x 1.490" L (18.72mm x 37.85mm)
0.312" (7.93mm)
Clevis
135
In Stock
1 : ¥652.55000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Intermittent
12VDC
0.750" (19.05mm)
29.4 W
4.9Ohm
3/4-16 UNF
Panel Mount
Wire Leads
1.000" Dia x 2.000" L (25.40mm x 50.80mm)
0.438" (11.13mm)
Clevis
3992
3992
MEDIUM PUSH-PULL SOLENOID 5V-6V
Adafruit Industries LLC
158
In Stock
1 : ¥63.76000
Bulk
-
Bulk
Active
Electromechanical
Open Frame (Pull)
-
5 ~ 6VDC
0.394" (10.00mm)
-
6Ohm
-
Chassis Mount
Wire Leads
1.024" L x 0.984" W x 0.866" H (26.00mm x 25.00mm x 22.00mm)
0.276" (7.00mm)
Clevis
FIT0624
FIT0624
INCLINED ELECTROMAGNETIC LOCK-12
DFRobot
129
In Stock
1 : ¥70.04000
Bulk
-
Bulk
Active
Electromechanical
Closed Frame (Pull)
Intermittent
12VDC
0.394" (10.00mm)
-
-
-
Chassis Mount
Wire Leads with Connector
2.165" L x 0.945" W x 0.905" H (55.00mm x 23.00mm x 28.00mm)
-
Slanted Slug
DSML-0630
DSML-0630-12P
SOLENOID LATCH PULL PULSE 12V
Delta Electronics
1,946
In Stock
1 : ¥115.45000
Box
Box
Active
Electromechanical
Open Frame Latching (Pull)
Pulse
12VDC
0.500" (12.70mm)
40 W
3.6Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
0.250" (6.35mm)
Clevis
216
In Stock
1 : ¥199.44000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Intermittent
12VDC
0.400" (10.16mm)
15.1 W
9.6Ohm
3/8-32 UNEF
Panel Mount
Wire Leads
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
0.185" (4.70mm)
Clevis
DSOL-1341-xx
DSOL-1341-12
SOLENOID PULL INTERMITTENT 12V
Delta Electronics
292
In Stock
1 : ¥102.44000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Intermittent
12VAC
0.787" (20.00mm)
250 W
570mOhm
-
Chassis Mount
Quick Connect
1.609" L x 1.312" W x 1.468" H (40.87mm x 33.33mm x 37.29mm)
0.247" (6.27mm)
Groove
F0451A
F0451A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
70
In Stock
1 : ¥174.79000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
1.000" (25.40mm)
11 W
13Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
0.500" (12.70mm)
Clevis
F0491A
F0491A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
9
In Stock
1 : ¥388.25000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
1.250" (31.75mm)
14 W
10Ohm
1-27 UNS-2A
Panel Mount
Wire Leads
1.490" Dia x 2.380" L (37.85mm x 60.45mm)
0.500" (12.70mm)
Clevis
F0431A
F0431A
SOLENOID PULL CONTINUOUS 12V
Sumida America Inc.
31
In Stock
1 : ¥165.52000
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.750" (19.05mm)
8 W
18Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm)
0.312" (7.93mm)
Clevis
G0413A
G0413A
SOLENOID LATCH PULL PULSE 12V
Sumida America Inc.
48
In Stock
1 : ¥252.40000
Bulk
Bulk
Active
Electromechanical
Open Frame Latching (Pull)
Pulse
12VDC
0.750" (19.05mm)
70 W
2Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm), 0.110" (2.8mm)
2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm)
0.438" (11.13mm)
Clevis
f0482a
F0482A
SOLENOID PULL INTERMITTENT 12V
Sumida America Inc.
54
In Stock
1 : ¥264.73000
Bulk
Bulk
Active
Electromechanical
Closed Frame (Pull), Tubular
Intermittent
12VDC
0.875" (22.20mm)
40 W
3.6Ohm
3/4-24 UNS-2A
Panel Mount
Wire Leads
2.010" Dia x 0.990" L (51.05mm x 25.15mm)
0.437" (11.10mm)
Clevis
DSTL-0418-XX
DSTL-0418-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥83.06000
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.125" (3.18mm)
1.3 W
110Ohm
-
Chassis Mount
Wire Leads with Connector
0.504" Dia x 0.689" L (12.80mm x 17.50mm)
0.156" (3.97mm)
Round
DSOL-0830-12E
DSOL-0830-12C
DC SOLENOID, 12VDC, 6.4W, STROKE
Delta Electronics
0
In Stock
Check Lead Time
343 : ¥161.37813
Bulk
Bulk
Active
Electromechanical
Open Frame (Pull)
Continuous
12VDC
0.500" (12.70mm)
6.4 W
22.5Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm)
0.312" (7.93mm)
Clevis
DSTL-0840-xx
DSTL-0840-12
SOLENOID PULL CONTINUOUS 12V
Delta Electronics
0
In Stock
Check Lead Time
256 : ¥191.90234
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
Continuous
12VDC
0.500" (12.70mm)
7.6 W
19Ohm
9/16-18 UNF-2A
Chassis Mount
Wire Leads with Connector
0.772" Dia x 1.575" L (19.60mm x 40.00mm)
0.307" (7.80mm)
Clevis
DSTL-0829-xx
DSTL-0829-24
SOLENOID PULL CONTINUOUS 24V
Delta Electronics
0
In Stock
Check Lead Time
192 : ¥197.00240
Box
Box
Active
Electromechanical
Closed Frame (Pull), Tubular
10%, 10sec On Max
24VDC
0.500" (12.70mm)
76 W
7.5Ohm
3/4-16 UNF-2A
Chassis Mount
Wire Leads with Connector
0.961" Dia x 1.142" L (24.40mm x 29.00mm)
0.307" (7.80mm)
Clevis
Showing
of 16

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys