BZT52C5V6-TP

DigiKey Part Number
BZT52C5V6-TPMSTR-ND - Tape & Reel (TR)
BZT52C5V6-TPMSCT-ND - Cut Tape (CT)
BZT52C5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V6-TP
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.72200¥7.22
100¥0.38910¥38.91
500¥0.30590¥152.95
1,000¥0.21247¥212.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17596¥527.88
6,000¥0.16641¥998.46
9,000¥0.14163¥1,274.67
30,000¥0.13100¥3,930.00
75,000¥0.11330¥8,497.50
150,000¥0.09418¥14,127.00
Manufacturers Standard Package