PMPB17EPX

DigiKey Part Number
1727-PMPB17EPXTR-ND - Tape & Reel (TR)
1727-PMPB17EPXCT-ND - Cut Tape (CT)
1727-PMPB17EPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB17EPX
Description
P-CHANNEL TRENCH MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 7.7A (Ta) 1.9W (Ta), 13W (Tc) Surface Mount DFN2020M-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DFN2020M-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.74200¥27.42
100¥1.90380¥190.38
500¥1.48624¥743.12
1,000¥1.20803¥1,208.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07988¥3,239.64
6,000¥1.02497¥6,149.82
9,000¥0.95177¥8,565.93
30,000¥0.93383¥28,014.90
Manufacturers Standard Package