7.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,618 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.7A (Ta) | 1.8V, 4.5V | 8mOhm @ 7A, 4.5V | 1V @ 250µA | 180 nC @ 8 V | ±8V | 6900 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power Micro Foot® (2.4x2) | 30-XFBGA | |||
5,534 In Stock 462,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.25745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 155°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,793 In Stock 3,093,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.39847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 155°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
3,739 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥2.76880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
3,077 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.76878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
1,825 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.7A (Ta) | 6V, 10V | 29mOhm @ 7.7A, 10V | 4V @ 250µA | 79 nC @ 10 V | ±20V | 1760 pF @ 40 V | - | 3.8W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
8,500 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.7A (Ta) | 6V, 10V | 29mOhm @ 7.7A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±20V | 1760 pF @ 40 V | - | 3.8W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
151 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.7A (Ta) | 4.5V, 10V | 21mOhm @ 5.8A, 10V | 2.5V @ 250µA | 47 nC @ 10 V | ±20V | 1570 pF @ 15 V | - | 1.9W (Ta), 13W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
0 In Stock | 2,500 : ¥3.96146 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.7A (Ta) | 6V, 10V | 29mOhm @ 7.7A, 10V | 4V @ 250µA | 49 nC @ 10 V | ±20V | 1760 pF @ 40 V | - | 3.8W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.7A (Ta) | 4.5V, 10V | 17.5mOhm @ 10.5A, 10V | 2V @ 250µA | 16 nC @ 10 V | ±20V | 900 pF @ 15 V | Schottky Diode (Body) | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 50 : ¥13.36400 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta) | - | 300mOhm @ 4.6A, 10V | 4V @ 250µA | 38 nC @ 10 V | - | 860 pF @ 25 V | - | - | - | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
0 In Stock 7,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.17581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 40mOhm @ 7.3A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 1426 pF @ 30 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.7A (Ta) | 4.5V, 10V | 8mOhm @ 20A, 10V | 3V @ 250µA | 15 nC @ 4.5 V | ±20V | 1280 pF @ 24 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |