DMP6023LFG-13 | |
---|---|
DigiKey Part Number | 31-DMP6023LFG-13TR-ND - Tape & Reel (TR) 31-DMP6023LFG-13CT-ND - Cut Tape (CT) 31-DMP6023LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP6023LFG-13 |
Description | MOSFET P-CH 60V 7.7A PWRDI3333-8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2569 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.31300 | ¥63.13 |
100 | ¥4.37170 | ¥437.17 |
500 | ¥3.65288 | ¥1,826.44 |
1,000 | ¥3.10881 | ¥3,108.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.76878 | ¥8,306.34 |
6,000 | ¥2.62307 | ¥15,738.42 |
9,000 | ¥2.47834 | ¥22,305.06 |