BSS138AKAR | |
---|---|
DigiKey Part Number | 1727-1261-2-ND - Tape & Reel (TR) 1727-1261-1-ND - Cut Tape (CT) 1727-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKAR |
Description | MOSFET N-CH 60V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 300mW (Ta), 1.06W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSS138AKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 0.51 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 47 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta), 1.06W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69684 | ¥348.42 |
1,000 | ¥0.48421 | ¥484.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41963 | ¥1,258.89 |
6,000 | ¥0.38924 | ¥2,335.44 |
9,000 | ¥0.32279 | ¥2,905.11 |
30,000 | ¥0.31709 | ¥9,512.70 |
75,000 | ¥0.28481 | ¥21,360.75 |
150,000 | ¥0.24684 | ¥37,026.00 |