Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,979 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 115mOhm @ 3.9A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
37,874 In Stock | 1 : ¥8.62000 Cut Tape (CT) 5,000 : ¥3.40955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 49A (Tc), 59A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2.3V @ 250µA | 9.4 nC @ 10 V | ±20V | 830 pF @ 20 V | - | 3W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
19,083 In Stock | 1 : ¥13.14000 Cut Tape (CT) 5,000 : ¥5.18815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 50A, 10V | 2.3V @ 250µA | 28 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 3W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
12,559 In Stock | 1 : ¥17.82000 Cut Tape (CT) 5,000 : ¥7.73521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta), 285A (Tc) | 6V, 10V | 1mOhm @ 50A, 10V | 2.8V @ 747µA | 83 nC @ 10 V | ±20V | 6000 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
14,864 In Stock | 1 : ¥18.23000 Cut Tape (CT) 5,000 : ¥7.89442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Ta), 100A (Tc) | 4.5V, 10V | 1mOhm @ 50A, 10V | 2.3V @ 250µA | 67 nC @ 4.5 V | ±20V | 4600 pF @ 20 V | - | 3W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
39,433 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
12,508 In Stock | 1 : ¥8.54000 Cut Tape (CT) 5,000 : ¥3.24010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 6.3mOhm @ 20A, 10V | 2.3V @ 250µA | 9.5 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,049 In Stock | 1 : ¥17.49000 Cut Tape (CT) 5,000 : ¥7.31710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 40A (Tc) | 4.5V, 10V | 1.8mOhm @ 20A, 10V | 2.3V @ 250µA | 31 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
11,129 In Stock | 1 : ¥18.31000 Cut Tape (CT) 5,000 : ¥7.94748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 37A (Ta), 238A (Tc) | 4.5V, 10V | 1.2mOhm @ 50A, 10V | 2.3V @ 250µA | 64 nC @ 10 V | ±20V | 4600 pF @ 20 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
3,961 In Stock | 1 : ¥23.23000 Cut Tape (CT) 5,000 : ¥10.86568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 48A (Ta), 381A (Tc) | 6V, 10V | 0.7mOhm @ 50A, 10V | 2.8V @ 1.05mA | 117 nC @ 10 V | ±20V | 8400 pF @ 20 V | - | 3W (Ta), 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
12,141 In Stock | 1 : ¥15.60000 Cut Tape (CT) 5,000 : ¥6.54853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Ta), 40A (Tc) | 4.5V, 10V | 2.1mOhm @ 20A, 10V | 2.3V @ 250µA | 31 nC @ 10 V | ±20V | 2700 pF @ 20 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN | |||
13,878 In Stock | 1 : ¥16.83000 Cut Tape (CT) 5,000 : ¥7.29687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 36A (Ta), 232A (Tc) | 6V, 10V | 1.2mOhm @ 50A, 10V | 2.8V @ 747µA | 64 nC @ 10 V | ±20V | 4600 pF @ 20 V | - | 3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
91 In Stock | 1 : ¥23.56000 Cut Tape (CT) 6,000 : ¥10.23897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.6A (Ta), 99A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.3V @ 47µA | 38 nC @ 10 V | ±20V | 3250 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9 | 9-PowerWDFN | |||
9 In Stock | 1 : ¥21.43000 Cut Tape (CT) 5,000 : ¥9.00087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 35A (Ta), 40A (Tc) | 4.5V, 10V | 1.1mOhm @ 20A, 10V | 2V @ 250µA | 50 nC @ 10 V | ±16V | 3400 pF @ 12 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥20.36000 Cut Tape (CT) 5,000 : ¥8.84222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 205A (Tc) | 4.5V, 10V | 1.35mOhm @ 20A, 10V | 2V @ 51µA | 55 nC @ 10 V | ±20V | 3900 pF @ 20 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TTFN-9-1 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥22.41000 Cut Tape (CT) 6,000 : ¥9.72528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 205A (Tc) | 4.5V, 10V | 1.35mOhm @ 20A, 10V | 2V @ 51µA | 41 nC @ 10 V | ±20V | 3800 pF @ 20 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHSON-8-1 | 8-PowerWDFN | |||
0 In Stock | 1 : ¥7.47000 Cut Tape (CT) 15,000 : ¥2.79258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 64A (Tc) | 4.5V, 10V | 5.75mOhm @ 20A, 10V | 2.3V @ 250µA | 12 nC @ 10 V | ±20V | 870 pF @ 20 V | - | 2.1W (Ta), 39.1W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | PG-VSON-6-1 | 6-PowerVDFN |