CSD17581Q3A

DigiKey Part Number
296-47754-2-ND - Tape & Reel (TR)
296-47754-1-ND - Cut Tape (CT)
296-47754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17581Q3A
Description
MOSFET N-CH 30V 21A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 2.8W (Ta), 63W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17581Q3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3640 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSONP (3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.32000¥53.20
100¥3.68460¥368.46
500¥3.07852¥1,539.26
1,000¥2.61999¥2,619.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.33342¥5,833.55
5,000¥2.21060¥11,053.00
12,500¥2.04686¥25,585.75
25,000¥2.02659¥50,664.75
Manufacturers Standard Package