21A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
159,731 In Stock | 1 : ¥5.66000 Cut Tape (CT) 4,000 : ¥3.01710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.5mOhm @ 21A, 10V | 2.35V @ 50µA | 30 nC @ 4.5 V | ±20V | 3175 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,648 In Stock | 1 : ¥6.16000 Cut Tape (CT) 2,500 : ¥2.33342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.8mOhm @ 16A, 10V | 1.7V @ 250µA | 54 nC @ 10 V | ±20V | 3640 pF @ 15 V | - | 2.8W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
16,184 In Stock | 1 : ¥8.70000 Cut Tape (CT) 4,000 : ¥3.58569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2.35V @ 100µA | 45 nC @ 4.5 V | ±20V | 4090 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
4,934 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.05341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 3.1W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,980 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,500 : ¥5.63653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 3.1W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock 220,099 Marketplace | 833 : ¥2.62271 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta) | 10V | 28mOhm @ 10.5A, 10V | 2.6V @ 1mA | 14.4 nC @ 10 V | ±20V | 715 pF @ 20 V | - | 1W (Ta), 23W (Tc) | 150°C (TJ) | - | - | Surface Mount | TP-FA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 18,500 Marketplace | 833 : ¥2.62271 Bulk | - | Bulk Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta) | 10V | 28mOhm @ 10.5A, 10V | - | 14.4 nC @ 10 V | ±20V | 715 pF @ 20 V | - | 1W (Ta), 23W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK/TP | TO-251-3 Short Leads, IPAK, TO-251AA | ||
20,000 In Stock | 5,000 : ¥4.87771 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta) | 4.5V, 10V | 4.2mOhm @ 20A, 10V | 2.4V @ 250µA | 51 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 3.7W (Ta), 127W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
25,418 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.7mOhm @ 21A, 10V | 3V @ 250µA | 82 nC @ 10 V | ±20V | 4040 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9,089 In Stock | 1 : ¥10.10000 Cut Tape (CT) 4,000 : ¥4.17538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.35V @ 250µA | 60 nC @ 4.5 V | ±12V | 6240 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
8,263 In Stock | 3,000 : ¥10.42169 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 21A (Ta) | 4.5V, 10V | 7.3mOhm @ 10.5A, 10V | 2.5V @ 250µA | 9.5 nC @ 4.5 V | ±16V | 1425 pF @ 25 V | - | 5.2W (Ta) | 150°C (TJ) | - | - | Surface Mount | PolarPak® | PolarPak® | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.6mOhm @ 21A, 10V | 3V @ 1mA | 91 nC @ 10 V | ±20V | 3610 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,386 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4mOhm @ 21A, 10V | 3V @ 1mA | 80 nC @ 10 V | ±20V | 3230 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
33,137 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 21A (Ta) | 2.5V, 4.5V | 4.5mOhm @ 21A, 4.5V | 1.5V @ 250µA | 73 nC @ 4.5 V | ±12V | 5521 pF @ 10 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
25,342 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.9mOhm @ 21A, 10V | 3V @ 1mA | 81 nC @ 10 V | ±20V | 3880 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,530 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4mOhm @ 21A, 10V | 3V @ 250µA | 48 nC @ 5 V | ±20V | 3845 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 35mOhm @ 7.6A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 462 pF @ 15 V | - | 28W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 9.9mOhm @ 10.5A, 10V | 2.3V @ 1mA | 20 nC @ 10 V | ±20V | 1900 pF @ 10 V | - | 700mW (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.3x3.3) | 8-VDFN Exposed Pad | |||
0 In Stock | 4,000 : ¥9.71587 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.35V @ 250µA | 45 nC @ 4.5 V | ±20V | 3860 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.7mOhm @ 21A, 10V | 3V @ 250µA | 82 nC @ 10 V | ±20V | 4040 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1 : ¥13.55000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 3.1W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | 1 : ¥13.55000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 2.2V @ 250µA | 26 nC @ 10 V | ±20V | 1683 pF @ 15 V | - | 3.1W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.72721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 21A (Ta) | 2.5V, 4.5V | 4.5mOhm @ 21A, 4.5V | 1.5V @ 250µA | 73 nC @ 4.5 V | ±12V | 5521 pF @ 10 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO FLMP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock | 50 : ¥37.09020 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 21A (Ta) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | SUPER D2-PAK | Super D2-Pak | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 21A (Ta) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.35V @ 250µA | 60 nC @ 4.5 V | ±12V | 6240 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |