ADM6820ARJZ-REEL7 | |
---|---|
DigiKey Part Number | ADM6820ARJZ-REEL7TR-ND - Tape & Reel (TR) ADM6820ARJZ-REEL7CT-ND - Cut Tape (CT) ADM6820ARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6820ARJZ-REEL7 |
Description | IC POWER SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6820ARJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 0.9V ~ 5.5V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.24600 | ¥192.46 |
25 | ¥18.19840 | ¥454.96 |
100 | ¥15.77070 | ¥1,577.07 |
250 | ¥14.96216 | ¥3,740.54 |
500 | ¥14.23890 | ¥7,119.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.23890 | ¥42,716.70 |