IPD038N06NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPD038N06NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD038N06NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD038N06NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD038N06NF2SATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 120A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.85mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 52µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.47800 | ¥64.78 |
100 | ¥5.03590 | ¥503.59 |
500 | ¥4.26844 | ¥2,134.22 |
1,000 | ¥3.47710 | ¥3,477.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.27329 | ¥6,546.58 |
6,000 | ¥3.11743 | ¥18,704.58 |
10,000 | ¥2.97354 | ¥29,735.40 |