7701-2 | |
---|---|
DigiKey Part Number | 36-7701-2-ND |
Manufacturer | |
Manufacturer Product Number | 7701-2 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7701-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
25 | ¥4.90600 | ¥122.65 |
100 | ¥4.27980 | ¥427.98 |
250 | ¥4.07304 | ¥1,018.26 |
500 | ¥3.72808 | ¥1,864.04 |
1,000 | ¥2.99765 | ¥2,997.65 |
2,500 | ¥2.72513 | ¥6,812.82 |